Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens SIMATIC S7-300 Series Series PLC I/O Module for Use with S7-300 Series, Digital, Relay

RS Stock No.: 453-2646Brand: SiemensManufacturers Part No.: 6ES7322-5HF00-0AB0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Series

SIMATIC S7-300 Series

Output Type

Digital, Relay

Number of Outputs

8

For Use With

S7-300 Series

Output Current

5 A

Cable Length

600 (Unshielded) m, 1000 (Shielded) m

Dimensions

125 x 40 x 120 mm

Country of Origin

Germany

Product details

Digital Output Expansion Module

Expansion modules with digital output

Suitable for ac/dc solenoid valves, contactors, motor starters, fractional h.p. motors and indicator lights

Stock information temporarily unavailable.

€ 967.19

€ 967.19 Each (ex VAT)

€ 1,150.96

€ 1,150.96 Each (inc. VAT)

Siemens SIMATIC S7-300 Series Series PLC I/O Module for Use with S7-300 Series, Digital, Relay

€ 967.19

€ 967.19 Each (ex VAT)

€ 1,150.96

€ 1,150.96 Each (inc. VAT)

Siemens SIMATIC S7-300 Series Series PLC I/O Module for Use with S7-300 Series, Digital, Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Series

SIMATIC S7-300 Series

Output Type

Digital, Relay

Number of Outputs

8

For Use With

S7-300 Series

Output Current

5 A

Cable Length

600 (Unshielded) m, 1000 (Shielded) m

Dimensions

125 x 40 x 120 mm

Country of Origin

Germany

Product details

Digital Output Expansion Module

Expansion modules with digital output

Suitable for ac/dc solenoid valves, contactors, motor starters, fractional h.p. motors and indicator lights