Technical Document
Specifications
Brand
SiemensManufacturer Series
SIMATIC S7-1500T
Number of Inputs
20
Output Type
CPU
For Use With
SIMATIC S7-1500 Series
Number of Digital Inputs
20
Number of Outputs
20
Voltage Category
24 V dc
Network Type
Profinet
Number of Digital Outputs
20
Kit Included
No
Interface
PROFIBUS, PROFINET
Communication Port Type
Modbus
Memory
32 GB
Display Included
Yes
Programming Interface
Profinet
Program Capacity
225 kB
Depth
129mm
Minimum Operating Temperature
-40°C
Width
35mm
Programming Language Used
FBD, Graph, Ladder Logic, SCL, STL
Battery Backup
No
Dimensions
35 x 129 x 147 mm
Maximum Operating Temperature
+70°C
Country of Origin
Germany
€ 2,687.30
€ 2,687.30 Each (ex VAT)
€ 3,197.89
€ 3,197.89 Each (inc. VAT)
1
€ 2,687.30
€ 2,687.30 Each (ex VAT)
€ 3,197.89
€ 3,197.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensManufacturer Series
SIMATIC S7-1500T
Number of Inputs
20
Output Type
CPU
For Use With
SIMATIC S7-1500 Series
Number of Digital Inputs
20
Number of Outputs
20
Voltage Category
24 V dc
Network Type
Profinet
Number of Digital Outputs
20
Kit Included
No
Interface
PROFIBUS, PROFINET
Communication Port Type
Modbus
Memory
32 GB
Display Included
Yes
Programming Interface
Profinet
Program Capacity
225 kB
Depth
129mm
Minimum Operating Temperature
-40°C
Width
35mm
Programming Language Used
FBD, Graph, Ladder Logic, SCL, STL
Battery Backup
No
Dimensions
35 x 129 x 147 mm
Maximum Operating Temperature
+70°C
Country of Origin
Germany