E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens SIMATIC S7-1500T Series PLC CPU for Use with SIMATIC S7-1500 Series, CPU Output, 20-Input

RS Stock No.: 243-4015Brand: SiemensManufacturers Part No.: 6ES7516-3TN00-0AB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500T

Number of Inputs

20

Output Type

CPU

For Use With

SIMATIC S7-1500 Series

Number of Digital Inputs

20

Number of Outputs

20

Voltage Category

24 V dc

Network Type

Ethernet, Profibus, Profinet

Number of Digital Outputs

20

Kit Included

No

Interface

PROFIBUS, PROFINET

Memory

32 GB

Display Included

Yes

Programming Interface

Profibus, Profinet

Program Capacity

3 MB

Depth

129mm

Minimum Operating Temperature

-40°C

Width

175mm

Communication Port Type

Modbus

Programming Language Used

FBD, Graph, Ladder Logic, SCL, STL

Battery Backup

No

Dimensions

175 x 129 x 147 mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Stock information temporarily unavailable.

€ 11,082.24

€ 11,082.24 Each (ex VAT)

€ 13,187.87

€ 13,187.87 Each (inc. VAT)

Siemens SIMATIC S7-1500T Series PLC CPU for Use with SIMATIC S7-1500 Series, CPU Output, 20-Input

€ 11,082.24

€ 11,082.24 Each (ex VAT)

€ 13,187.87

€ 13,187.87 Each (inc. VAT)

Siemens SIMATIC S7-1500T Series PLC CPU for Use with SIMATIC S7-1500 Series, CPU Output, 20-Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500T

Number of Inputs

20

Output Type

CPU

For Use With

SIMATIC S7-1500 Series

Number of Digital Inputs

20

Number of Outputs

20

Voltage Category

24 V dc

Network Type

Ethernet, Profibus, Profinet

Number of Digital Outputs

20

Kit Included

No

Interface

PROFIBUS, PROFINET

Memory

32 GB

Display Included

Yes

Programming Interface

Profibus, Profinet

Program Capacity

3 MB

Depth

129mm

Minimum Operating Temperature

-40°C

Width

175mm

Communication Port Type

Modbus

Programming Language Used

FBD, Graph, Ladder Logic, SCL, STL

Battery Backup

No

Dimensions

175 x 129 x 147 mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany