Siemens SIMATIC S7-1500 Series Digital I/O Module, Digital

Technical Document
Specifications
Brand
SiemensAccessory Type
Digital Output Module
Range
Simatic
Series
SIMATIC S7-1500
Output Type
Digital
Number of Outputs
8
Output Current
2 A
Cable Length
500 (unshielded) m, 1000 (shielded) m
Maximum Operating Temperature
+60°C
Dimensions
147 x 35 x 129 mm
Country of Origin
Germany
€ 1,653.34
€ 1,653.34 Each (ex VAT)
€ 1,967.47
€ 1,967.47 Each (inc. VAT)
1
€ 1,653.34
€ 1,653.34 Each (ex VAT)
€ 1,967.47
€ 1,967.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
Digital Output Module
Range
Simatic
Series
SIMATIC S7-1500
Output Type
Digital
Number of Outputs
8
Output Current
2 A
Cable Length
500 (unshielded) m, 1000 (shielded) m
Maximum Operating Temperature
+60°C
Dimensions
147 x 35 x 129 mm
Country of Origin
Germany