Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens Managed Ethernet Switch

RS Stock No.: 848-7644Brand: SiemensManufacturers Part No.: 6GK5208-0BA10-2AA3Distrelec Article No.: 30261574
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Siemens

Switch Type

Managed

RJ45 Ports

8

Height

125mm

Maximum Operating Temperature

+60°C

Maximum Supply Voltage

32V dc

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

18V dc

Width

60mm

Depth

124mm

Dimensions

60 x 124 x 125mm

Weight

780g

Country of Origin

Germany

Product details

SCALANCE X200 - Ethernet switch

Managed Industrial Ethernet Switch
For setting up Ethernet networks with 10/100Mbit/s
Line, star and ring structure with switching functionality
Range up to 26,000 m
Subscriber or network connections electrical or optical depending on the device port characteristics
Redundant voltage feed
Diagnosis at the device itself using LED
Accessories, see RS Stock No. 614-0643

Approvals

  CE, C-Tick

Stock information temporarily unavailable.

€ 2,270.39

€ 2,270.39 Each (ex VAT)

€ 2,701.76

€ 2,701.76 Each (inc. VAT)

Siemens Managed Ethernet Switch

€ 2,270.39

€ 2,270.39 Each (ex VAT)

€ 2,701.76

€ 2,701.76 Each (inc. VAT)

Siemens Managed Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Switch Type

Managed

RJ45 Ports

8

Height

125mm

Maximum Operating Temperature

+60°C

Maximum Supply Voltage

32V dc

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

18V dc

Width

60mm

Depth

124mm

Dimensions

60 x 124 x 125mm

Weight

780g

Country of Origin

Germany

Product details

SCALANCE X200 - Ethernet switch

Managed Industrial Ethernet Switch
For setting up Ethernet networks with 10/100Mbit/s
Line, star and ring structure with switching functionality
Range up to 26,000 m
Subscriber or network connections electrical or optical depending on the device port characteristics
Redundant voltage feed
Diagnosis at the device itself using LED
Accessories, see RS Stock No. 614-0643

Approvals

  CE, C-Tick