Technical Document
Specifications
Brand
SiemensModel
SCALANCE WUM763-1
Wireless Technology
IWLAN
Network Speed
1201Mbit/s
WiFi Standard
802.11ax
Wireless Data Rate
4 x 10/100/1000Mbit/s
WiFi Band
2.4 and 5GHz
Number of LAN Ports
4
Country of Origin
Germany
Stock information temporarily unavailable.
€ 1,574.04
€ 1,574.04 Each (ex VAT)
€ 1,873.11
€ 1,873.11 Each (inc. VAT)
Siemens SCALANCE WUM763-1 4 Port Wireless Access Point, 802.11ax, 1201Mbit/s
1
€ 1,574.04
€ 1,574.04 Each (ex VAT)
€ 1,873.11
€ 1,873.11 Each (inc. VAT)
Siemens SCALANCE WUM763-1 4 Port Wireless Access Point, 802.11ax, 1201Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensModel
SCALANCE WUM763-1
Wireless Technology
IWLAN
Network Speed
1201Mbit/s
WiFi Standard
802.11ax
Wireless Data Rate
4 x 10/100/1000Mbit/s
WiFi Band
2.4 and 5GHz
Number of LAN Ports
4
Country of Origin
Germany