Technical Document
Specifications
Brand
SiemensModel
SCALANCE W1788-1
Wireless Technology
IWLAN
Network Speed
10/100Mbit/s
WiFi Standard
IEEE 802.11 a/b/g/n
Wireless Data Rate
1733Mbit/s
WiFi Band
2.4/5GHz
Number of LAN Ports
2 x M12
Country of Origin
Germany
You may be interested in
Siemens SCALANCE WAM766-1 2 x M12 Port Wireless Access Point, IEEE 802.11 a/b/g/n, 10/100/1000Mbit/sBrand: Siemens
€ 2,631.47Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Siemens SCALANCE W1788-1 2 x M12 Port Wireless Access Point, IEEE 802.11 a/b/g/n, 10/100Mbit/s
1
P.O.A.
Siemens SCALANCE W1788-1 2 x M12 Port Wireless Access Point, IEEE 802.11 a/b/g/n, 10/100Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens SCALANCE WAM766-1 2 x M12 Port Wireless Access Point, IEEE 802.11 a/b/g/n, 10/100/1000Mbit/sBrand: Siemens
€ 2,631.47Each (ex VAT)
Technical Document
Specifications
Brand
SiemensModel
SCALANCE W1788-1
Wireless Technology
IWLAN
Network Speed
10/100Mbit/s
WiFi Standard
IEEE 802.11 a/b/g/n
Wireless Data Rate
1733Mbit/s
WiFi Band
2.4/5GHz
Number of LAN Ports
2 x M12
Country of Origin
Germany
You may be interested in
Siemens SCALANCE WAM766-1 2 x M12 Port Wireless Access Point, IEEE 802.11 a/b/g/n, 10/100/1000Mbit/sBrand: Siemens
€ 2,631.47Each (ex VAT)