Siemens 6GT2002-0JE20 RF RF Module Module, 24V

RS Stock No.: 217-754Brand: SiemensManufacturers Part No.: 6GT2002-0JE20
brand-logo
View all in RF Modules

Technical Document

Specifications

Brand

Siemens

Component Type

Reader

Module Type

RF Module

Maximum RF Data Rate

100Mbps

Mounting Type

Screw Mount

Supply Voltage

24V

Country of Origin

Germany

€ 1,387.79

€ 1,387.79 Each (ex VAT)

€ 1,651.47

€ 1,651.47 Each (inc. VAT)

Siemens 6GT2002-0JE20 RF RF Module Module, 24V

€ 1,387.79

€ 1,387.79 Each (ex VAT)

€ 1,651.47

€ 1,651.47 Each (inc. VAT)

Siemens 6GT2002-0JE20 RF RF Module Module, 24V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Component Type

Reader

Module Type

RF Module

Maximum RF Data Rate

100Mbps

Mounting Type

Screw Mount

Supply Voltage

24V

Country of Origin

Germany