E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SUPERCEDED BY 4660274

RS Stock No.: 406-9176Brand: SiemensManufacturers Part No.: 6SE64402UD155AA0
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Product details

Frequency inverters Micro Master 440 - 1- or 3-phase input

A high-performance frequency converter with vector control for expanded and sophisticated control.

Additional features over Micro Master 420

High-performance vector control
6 digital inputs
3 digital outputs (relays)
2 analogue inputs (that can also be used as digital inputs)
2 analogue outputs
Integrated brake modulator
Overload capacity 200% Nominal current for 3s and 150% nominal current for 60s (within 5min)
Quality PID controller (with self-calibration), integrated
Some devices have integrated Class A EMC filters
Same accessories as on Micro Master 420

Siemens Micromaster 420//440 Range

The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.

Stock information temporarily unavailable.

P.O.A.

SUPERCEDED BY 4660274

P.O.A.

SUPERCEDED BY 4660274
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Product details

Frequency inverters Micro Master 440 - 1- or 3-phase input

A high-performance frequency converter with vector control for expanded and sophisticated control.

Additional features over Micro Master 420

High-performance vector control
6 digital inputs
3 digital outputs (relays)
2 analogue inputs (that can also be used as digital inputs)
2 analogue outputs
Integrated brake modulator
Overload capacity 200% Nominal current for 3s and 150% nominal current for 60s (within 5min)
Quality PID controller (with self-calibration), integrated
Some devices have integrated Class A EMC filters
Same accessories as on Micro Master 420

Siemens Micromaster 420//440 Range

The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.