E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens Inverter Drive, 0.37 kW, 3 Phase, 400 V ac, 1.9 A, 2.3 A, SINAMICS G120C Series

RS Stock No.: 136-8017Brand: SiemensManufacturers Part No.: 6SL3210-1KE11-8UF2Distrelec Article No.: 30124735
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

0.37 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

1.9 A, 2.3 A

For Use With

AC Motors

Series

SINAMICS G120C

Field Bus Communication Type

Profinet

IP Rating

IP20

Output Frequency

0 → 240 (Vector Control) Hz, 0 → 550 (V/F Control) Hz

STO

Yes

Drive Type

Vector Control

Overall Depth

173mm

Overall Length

73mm

Special Features

Sensorless Vector Control, Variable Frequency Eco Linear/Square-Law, Variable Frequency Linear/Square-Law/Parameterizable, Variable Frequency with Flux Current Control

Overall Width

178mm

Standards Met

CE, C-Tick (RCM), cUL, EMC Directive 2004/108/EC, Low Voltage Directive 2006/95/EC, UL

Country of Origin

China

Product details

SINAMICS G120C - Compact Inverters & Accessories

SINAMICS G120C compact inverters offer a well-balanced combination of features to address a wide range of applications.
The inverter drives are compact, rugged devices that are easy to operate and can be optionally equipped with a basic or advanced operator panel.

Features & Benefits

G120C with a compact design
Side-by-side design
High power density, low envelope dimensions
Simple installation, Low space requirement
Use in small control cabinets, close to the machine
Optimized parameter set
Optimized commissioning
BOP-2 or IOP operator panels can be used
Integrated USB connection
Simple and fast software parameter assignment
Simple to use during commissioning and in operation
High degree of service friendliness, simple maintenance
Plug-in terminals
Cloning function using BOP-2 or SD card
Operating hours counter for "drive on" and "motor on"
Fast mechanical installation
Intuitive standard commissioning
Energy-efficient, sensorless vector control
Automatic flux reduction with V/f ECO
Integrated energy saving computer
Safety Integrated (STO)
Integrated communication interfaces
Coated modules
Operation up to an ambient temperature of 60° (please see derating data)

Siemens Sinamics G120C Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 829.42

€ 829.42 Each (ex VAT)

€ 987.01

€ 987.01 Each (inc. VAT)

Siemens Inverter Drive, 0.37 kW, 3 Phase, 400 V ac, 1.9 A, 2.3 A, SINAMICS G120C Series

€ 829.42

€ 829.42 Each (ex VAT)

€ 987.01

€ 987.01 Each (inc. VAT)

Siemens Inverter Drive, 0.37 kW, 3 Phase, 400 V ac, 1.9 A, 2.3 A, SINAMICS G120C Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Power Rating

0.37 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

1.9 A, 2.3 A

For Use With

AC Motors

Series

SINAMICS G120C

Field Bus Communication Type

Profinet

IP Rating

IP20

Output Frequency

0 → 240 (Vector Control) Hz, 0 → 550 (V/F Control) Hz

STO

Yes

Drive Type

Vector Control

Overall Depth

173mm

Overall Length

73mm

Special Features

Sensorless Vector Control, Variable Frequency Eco Linear/Square-Law, Variable Frequency Linear/Square-Law/Parameterizable, Variable Frequency with Flux Current Control

Overall Width

178mm

Standards Met

CE, C-Tick (RCM), cUL, EMC Directive 2004/108/EC, Low Voltage Directive 2006/95/EC, UL

Country of Origin

China

Product details

SINAMICS G120C - Compact Inverters & Accessories

SINAMICS G120C compact inverters offer a well-balanced combination of features to address a wide range of applications.
The inverter drives are compact, rugged devices that are easy to operate and can be optionally equipped with a basic or advanced operator panel.

Features & Benefits

G120C with a compact design
Side-by-side design
High power density, low envelope dimensions
Simple installation, Low space requirement
Use in small control cabinets, close to the machine
Optimized parameter set
Optimized commissioning
BOP-2 or IOP operator panels can be used
Integrated USB connection
Simple and fast software parameter assignment
Simple to use during commissioning and in operation
High degree of service friendliness, simple maintenance
Plug-in terminals
Cloning function using BOP-2 or SD card
Operating hours counter for "drive on" and "motor on"
Fast mechanical installation
Intuitive standard commissioning
Energy-efficient, sensorless vector control
Automatic flux reduction with V/f ECO
Integrated energy saving computer
Safety Integrated (STO)
Integrated communication interfaces
Coated modules
Operation up to an ambient temperature of 60° (please see derating data)

Siemens Sinamics G120C Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more