E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens Inverter Drive, 3 kW, 4 kW, 3 Phase, 400 V ac, 10.6 A, 11.4 A, SINAMICS G120C Series

RS Stock No.: 174-9034Brand: SiemensManufacturers Part No.: 6SL3210-1KE18-8UF1Distrelec Article No.: 30124761
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

3 kW, 4 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

10.6 A, 11.4 A

For Use With

SINAMICS G120C

Series

SINAMICS G120C

Field Bus Communication Type

Profinet

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

Yes

Drive Type

Vector Control

Mounting Type

Panel Mount

Overall Width

225mm

Standards Met

CE

Overall Depth

196mm

Overall Length

73mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 1,372.84

€ 1,372.84 Each (ex VAT)

€ 1,633.68

€ 1,633.68 Each (inc. VAT)

Siemens Inverter Drive, 3 kW, 4 kW, 3 Phase, 400 V ac, 10.6 A, 11.4 A, SINAMICS G120C Series

€ 1,372.84

€ 1,372.84 Each (ex VAT)

€ 1,633.68

€ 1,633.68 Each (inc. VAT)

Siemens Inverter Drive, 3 kW, 4 kW, 3 Phase, 400 V ac, 10.6 A, 11.4 A, SINAMICS G120C Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

3 kW, 4 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

10.6 A, 11.4 A

For Use With

SINAMICS G120C

Series

SINAMICS G120C

Field Bus Communication Type

Profinet

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

Yes

Drive Type

Vector Control

Mounting Type

Panel Mount

Overall Width

225mm

Standards Met

CE

Overall Depth

196mm

Overall Length

73mm

Country of Origin

United Kingdom