E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens Inverter Drive, 11 kW, 15 kW, 3 Phase, 400 V ac, 36.4 A, 40.6 A, SINAMICS G120C Series

RS Stock No.: 174-9042Brand: SiemensManufacturers Part No.: 6SL3210-1KE23-2UF1Distrelec Article No.: 30124767
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

11 kW, 15 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

36.4 A, 40.6 A

Series

SINAMICS G120C

For Use With

SINAMICS G120C

Field Bus Communication Type

Profinet

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

Yes

Drive Type

Vector Control

Mounting Type

Panel Mount

Filter Included

No

Control Panel

No

Overall Length

295mm

Interface

IO-Link

Overall Width

140mm

Standards Met

CE, UL

Overall Depth

208mm

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3,155.70

€ 3,155.70 Each (ex VAT)

€ 3,755.28

€ 3,755.28 Each (inc. VAT)

Siemens Inverter Drive, 11 kW, 15 kW, 3 Phase, 400 V ac, 36.4 A, 40.6 A, SINAMICS G120C Series

€ 3,155.70

€ 3,155.70 Each (ex VAT)

€ 3,755.28

€ 3,755.28 Each (inc. VAT)

Siemens Inverter Drive, 11 kW, 15 kW, 3 Phase, 400 V ac, 36.4 A, 40.6 A, SINAMICS G120C Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Power Rating

11 kW, 15 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

36.4 A, 40.6 A

Series

SINAMICS G120C

For Use With

SINAMICS G120C

Field Bus Communication Type

Profinet

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

Yes

Drive Type

Vector Control

Mounting Type

Panel Mount

Filter Included

No

Control Panel

No

Overall Length

295mm

Interface

IO-Link

Overall Width

140mm

Standards Met

CE, UL

Overall Depth

208mm

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more