Siemens Inverter Drive, 11 kW, 15 kW, 3 Phase, 400 V ac, 36.4 A, 40.6 A, SINAMICS G120C Series

RS Stock No.: 174-9043Brand: SiemensManufacturers Part No.: 6SL3210-1KE23-2UP1
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

11 kW, 15 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

36.4 A, 40.6 A

For Use With

SINAMICS G120C

Series

SINAMICS G120C

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

Yes

Drive Type

Vector Control

Mounting Type

Panel Mount

Overall Length

140mm

Overall Width

203mm

Overall Depth

295mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 3,155.70

€ 3,155.70 Each (ex VAT)

€ 3,755.28

€ 3,755.28 Each (inc. VAT)

Siemens Inverter Drive, 11 kW, 15 kW, 3 Phase, 400 V ac, 36.4 A, 40.6 A, SINAMICS G120C Series

€ 3,155.70

€ 3,155.70 Each (ex VAT)

€ 3,755.28

€ 3,755.28 Each (inc. VAT)

Siemens Inverter Drive, 11 kW, 15 kW, 3 Phase, 400 V ac, 36.4 A, 40.6 A, SINAMICS G120C Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

11 kW, 15 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

36.4 A, 40.6 A

For Use With

SINAMICS G120C

Series

SINAMICS G120C

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

Yes

Drive Type

Vector Control

Mounting Type

Panel Mount

Overall Length

140mm

Overall Width

203mm

Overall Depth

295mm

Country of Origin

United Kingdom