Siemens Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 4.2 A, SINAMICS V20 Series

Technical Document
Specifications
Brand
SiemensPower Rating
0.75 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
4.2 A
For Use With
AC Motors
Series
SINAMICS V20
Field Bus Communication Type
USS/Modbus RTU
IP Rating
IP20
Output Frequency
0 → 550Hz
STO
No
Mounting Type
Side by Side Mount, Wall Mount
Filter Included
Yes
Overall Length
68mm
Overall Width
127.8mm
Standards Met
CE, C-Tick (RCM), cULus, EN 60204-1, EN 61800-3, EN 61800-5-1, KCC
Overall Depth
142mm
Country of Origin
China
Product details
Sinamics V20 - Single Phase Input with filter
SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.
V20 Inverter Drive
Single phase input
With filter
USS and MODBUS RTU at terminals
Wide voltage range
ECO mode for V/f and V²/f
Advanced cooling design
Parameter loading without power supply
Push-through or wall mounting
Applications:
Centrifugal pumps
Radial/axial fans
Compressors
Conveyors
Single drives in the process
€ 331.85
€ 331.85 Each (ex VAT)
€ 394.90
€ 394.90 Each (inc. VAT)
1
€ 331.85
€ 331.85 Each (ex VAT)
€ 394.90
€ 394.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
0.75 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
4.2 A
For Use With
AC Motors
Series
SINAMICS V20
Field Bus Communication Type
USS/Modbus RTU
IP Rating
IP20
Output Frequency
0 → 550Hz
STO
No
Mounting Type
Side by Side Mount, Wall Mount
Filter Included
Yes
Overall Length
68mm
Overall Width
127.8mm
Standards Met
CE, C-Tick (RCM), cULus, EN 60204-1, EN 61800-3, EN 61800-5-1, KCC
Overall Depth
142mm
Country of Origin
China
Product details
Sinamics V20 - Single Phase Input with filter
SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.
V20 Inverter Drive
Single phase input
With filter
USS and MODBUS RTU at terminals
Wide voltage range
ECO mode for V/f and V²/f
Advanced cooling design
Parameter loading without power supply
Push-through or wall mounting
Applications:
Centrifugal pumps
Radial/axial fans
Compressors
Conveyors
Single drives in the process