E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 4.2 A, SINAMICS V20 Series

RS Stock No.: 136-8125Brand: SiemensManufacturers Part No.: 6SL3210-5BB17-5UV1Distrelec Article No.: 30124789
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

0.75 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

4.2 A

For Use With

AC Motors

Series

SINAMICS V20

Field Bus Communication Type

USS/Modbus RTU

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

No

Mounting Type

Side by Side Mount, Wall Mount

Overall Depth

142mm

Overall Length

68mm

Overall Width

127.8mm

Standards Met

CE, C-Tick (RCM), cULus, EN 60204-1, EN 61800-3, EN 61800-5-1, KCC

Country of Origin

China

Product details

Sinamics V20 - Single Phase Input without filter

SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.

Features and benefits

Single phase input
Without filter
USS and MODBUS RTU at terminals
Wide voltage range
ECO mode for Vf and V²f
Advanced cooling design
Parameter loading without power supply
Push-through or wall mounting

Applications:

Centrifugal pumps
Radial/axial fans
Compressors
Conveyors
Single drives in the process industry

Stock information temporarily unavailable.

€ 308.49

€ 308.49 Each (ex VAT)

€ 367.10

€ 367.10 Each (inc. VAT)

Siemens Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 4.2 A, SINAMICS V20 Series

€ 308.49

€ 308.49 Each (ex VAT)

€ 367.10

€ 367.10 Each (inc. VAT)

Siemens Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 4.2 A, SINAMICS V20 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

0.75 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

4.2 A

For Use With

AC Motors

Series

SINAMICS V20

Field Bus Communication Type

USS/Modbus RTU

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

No

Mounting Type

Side by Side Mount, Wall Mount

Overall Depth

142mm

Overall Length

68mm

Overall Width

127.8mm

Standards Met

CE, C-Tick (RCM), cULus, EN 60204-1, EN 61800-3, EN 61800-5-1, KCC

Country of Origin

China

Product details

Sinamics V20 - Single Phase Input without filter

SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.

Features and benefits

Single phase input
Without filter
USS and MODBUS RTU at terminals
Wide voltage range
ECO mode for Vf and V²f
Advanced cooling design
Parameter loading without power supply
Push-through or wall mounting

Applications:

Centrifugal pumps
Radial/axial fans
Compressors
Conveyors
Single drives in the process industry