E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 11 A, 12.5 A, SINAMICS V20 Series

RS Stock No.: 784-0805Brand: SiemensManufacturers Part No.: 6SL3210-5BE25-5UV0Distrelec Article No.: 30402210
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

5.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

11 A, 12.5 A

For Use With

AC Motors

Series

SINAMICS V20

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

No

Control Panel

Yes

Overall Depth

169mm

Overall Length

184mm

Overall Width

182mm

Standards Met

CE Certified, cUL Listed

Interface

Modbus RTU, USS

Country of Origin

China

Product details

Sinamics V20 - Three Phase Input without filter

SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.

Three phase input
Without filter
USS and MODBUS RTU at terminals
Wide voltage range
ECO mode for V/f and V²/f
Advanced cooling design
Parameter loading without power supply
Push-through or wall mounting

Applications:

Centrifugal pumps
Radial/axial fans
Compressors
Conveyors
Single drives in the process industry

Stock information temporarily unavailable.

€ 910.86

€ 910.86 Each (ex VAT)

€ 1,083.92

€ 1,083.92 Each (inc. VAT)

Siemens Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 11 A, 12.5 A, SINAMICS V20 Series

€ 910.86

€ 910.86 Each (ex VAT)

€ 1,083.92

€ 1,083.92 Each (inc. VAT)

Siemens Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 11 A, 12.5 A, SINAMICS V20 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

5.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

11 A, 12.5 A

For Use With

AC Motors

Series

SINAMICS V20

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

No

Control Panel

Yes

Overall Depth

169mm

Overall Length

184mm

Overall Width

182mm

Standards Met

CE Certified, cUL Listed

Interface

Modbus RTU, USS

Country of Origin

China

Product details

Sinamics V20 - Three Phase Input without filter

SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.

Three phase input
Without filter
USS and MODBUS RTU at terminals
Wide voltage range
ECO mode for V/f and V²/f
Advanced cooling design
Parameter loading without power supply
Push-through or wall mounting

Applications:

Centrifugal pumps
Radial/axial fans
Compressors
Conveyors
Single drives in the process industry