Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Siemens 0.1 kW Servo Drive, 200 - 240 V, 1 Phase, 3.1 A, 240 V

RS Stock No.: 211-6983Brand: SiemensManufacturers Part No.: 6SL3210-5HB10-1UF0Distrelec Article No.: 30264241
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Brand

Siemens

Phase

1

Supply Voltage

200 - 240 V

Current Rating

3.1 A

Voltage Rating

240 V

Power Rating

0.1 kW

Country of Origin

China

Stock information temporarily unavailable.

€ 1,477.25

€ 1,477.25 Each (ex VAT)

€ 1,757.93

€ 1,757.93 Each (inc. VAT)

Siemens 0.1 kW Servo Drive, 200 - 240 V, 1 Phase, 3.1 A, 240 V

€ 1,477.25

€ 1,477.25 Each (ex VAT)

€ 1,757.93

€ 1,757.93 Each (inc. VAT)

Siemens 0.1 kW Servo Drive, 200 - 240 V, 1 Phase, 3.1 A, 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Phase

1

Supply Voltage

200 - 240 V

Current Rating

3.1 A

Voltage Rating

240 V

Power Rating

0.1 kW

Country of Origin

China