Technical Document
Specifications
Brand
SiemensPower Rating
5.5 kW
Phase
3
Supply Voltage
380 → 480 V ac
Current Rating
12 A
For Use With
SINAMICS G120X
Series
SINAMICS G120X
Field Bus Communication Type
Profinet
IP Rating
IP20
STO
Yes
Drive Type
PID Control
Mounting Type
Wall Mount
Better World Product (Find out more)
Yes
Better World Claim
Saves energy
Control Panel
Yes
Overall Depth
275mm
Function
Motor Control
Overall Length
100mm
Interface
Ethernet
Special Features
Closed Loop Control
Overall Width
209mm
Standards Met
CE Certified, cUL Recognized, EAC Certified, KCC, RCM, REACH, SEMI F47, UL Listed
Country of Origin
United Kingdom
Product details
Siemens SINAMICS G120X Inverter Drives
The frequency converter SINAMICS G120X from Siemens Master the elements for the pump/fan applications, the water/wastewater (W/WW) and building technology/HVAC sectors. The SINAMICS G120X impresses due to the straightforward selection and ordering, easy handling "out of the box" and simple integration in the application. Simple setup with the SINAMICS G120 Smart Access Module or the IOP-2 operator panel.
The SINAMICS G120X operates stably under all line conditions, optionally complies with the EMC categories C2 and C1, and is particularly robust due to its operating temperature from -20 °C to +60 °C. Specific industry functions such as tube filling mode and bypass function make the converter especially efficient. All devices in the series are harmonized and integrated in terms of their voltages and networks, as well as consistently designed for cost-optimized and resource-saving operation. Their compact design saves space in the control cabinet.
The SINAMICS G120X series are available in nine different frame sizes and performance ratings ranging between 0.75 kW and 630 kW. The SINAMICS G120X frequency converter can be put into operation easily using various options such as the external Basic Operator Panel (BOP-2), the Smart Access Module (SAM) and the Intelligent Operator Panel (IOP-2). SINAMICS – simply my drive!
Features and Benefits
- User friendly design
- Easy to use operator panel
- Robust and reliable construction
- Extremely energy efficient
- Available in a range of frame sizes and power ranges
Applications
The Siemens SINAMIC G120x series of converters are used in a wide range of industrial applications. Some of the most common are
- HVAC
- Water
- Waste water
- Building and infrastructure
Accessories
€ 1,559.24
€ 1,559.24 Each (ex VAT)
€ 1,855.50
€ 1,855.50 Each (inc. VAT)
1
€ 1,559.24
€ 1,559.24 Each (ex VAT)
€ 1,855.50
€ 1,855.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
5.5 kW
Phase
3
Supply Voltage
380 → 480 V ac
Current Rating
12 A
For Use With
SINAMICS G120X
Series
SINAMICS G120X
Field Bus Communication Type
Profinet
IP Rating
IP20
STO
Yes
Drive Type
PID Control
Mounting Type
Wall Mount
Better World Product (Find out more)
Yes
Better World Claim
Saves energy
Control Panel
Yes
Overall Depth
275mm
Function
Motor Control
Overall Length
100mm
Interface
Ethernet
Special Features
Closed Loop Control
Overall Width
209mm
Standards Met
CE Certified, cUL Recognized, EAC Certified, KCC, RCM, REACH, SEMI F47, UL Listed
Country of Origin
United Kingdom
Product details
Siemens SINAMICS G120X Inverter Drives
The frequency converter SINAMICS G120X from Siemens Master the elements for the pump/fan applications, the water/wastewater (W/WW) and building technology/HVAC sectors. The SINAMICS G120X impresses due to the straightforward selection and ordering, easy handling "out of the box" and simple integration in the application. Simple setup with the SINAMICS G120 Smart Access Module or the IOP-2 operator panel.
The SINAMICS G120X operates stably under all line conditions, optionally complies with the EMC categories C2 and C1, and is particularly robust due to its operating temperature from -20 °C to +60 °C. Specific industry functions such as tube filling mode and bypass function make the converter especially efficient. All devices in the series are harmonized and integrated in terms of their voltages and networks, as well as consistently designed for cost-optimized and resource-saving operation. Their compact design saves space in the control cabinet.
The SINAMICS G120X series are available in nine different frame sizes and performance ratings ranging between 0.75 kW and 630 kW. The SINAMICS G120X frequency converter can be put into operation easily using various options such as the external Basic Operator Panel (BOP-2), the Smart Access Module (SAM) and the Intelligent Operator Panel (IOP-2). SINAMICS – simply my drive!
Features and Benefits
- User friendly design
- Easy to use operator panel
- Robust and reliable construction
- Extremely energy efficient
- Available in a range of frame sizes and power ranges
Applications
The Siemens SINAMIC G120x series of converters are used in a wide range of industrial applications. Some of the most common are
- HVAC
- Water
- Waste water
- Building and infrastructure