E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens Inverter Drive, 11 kW, 3 Phase, 380 → 480 V ac, 24.5 A, SINAMICS G120X Series

RS Stock No.: 184-0117Brand: SiemensManufacturers Part No.: 6SL3220-3YE26-0UF0
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

11 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

24.5 A

For Use With

SINAMICS G120X

Series

SINAMICS G120X

Field Bus Communication Type

Profinet

IP Rating

IP20

STO

Yes

Drive Type

PID Control

Mounting Type

Wall Mount

Control Panel

Yes

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Overall Length

140mm

Interface

Ethernet

Special Features

Closed Loop Control

Overall Width

209mm

Standards Met

CE Certified, cUL Recognized, EAC Certified, KCC, RCM, REACH, SEMI F47, UL Listed

Overall Depth

295mm

Function

Motor Control

Country of Origin

United Kingdom

Product details

Siemens SINAMICS G120X Inverter Drives

The frequency converter SINAMICS G120X from Siemens Master the elements for the pump/fan applications, the water/wastewater (W/WW) and building technology/HVAC sectors. The SINAMICS G120X impresses due to the straightforward selection and ordering, easy handling "out of the box" and simple integration in the application. Simple setup with the SINAMICS G120 Smart Access Module or the IOP-2 operator panel.

The SINAMICS G120X operates stably under all line conditions, optionally complies with the EMC categories C2 and C1, and is particularly robust due to its operating temperature from -20 °C to +60 °C. Specific industry functions such as tube filling mode and bypass function make the converter especially efficient. All devices in the series are harmonized and integrated in terms of their voltages and networks, as well as consistently designed for cost-optimized and resource-saving operation. Their compact design saves space in the control cabinet.

The SINAMICS G120X series are available in nine different frame sizes and performance ratings ranging between 0.75 kW and 630 kW. The SINAMICS G120X frequency converter can be put into operation easily using various options such as the external Basic Operator Panel (BOP-2), the Smart Access Module (SAM) and the Intelligent Operator Panel (IOP-2). SINAMICS – simply my drive!

Features and Benefits

  • User friendly design

  • Easy to use operator panel

  • Robust and reliable construction

  • Extremely energy efficient

  • Available in a range of frame sizes and power ranges

Applications

The Siemens SINAMIC G120x series of converters are used in a wide range of industrial applications. Some of the most common are

  • HVAC

  • Water

  • Waste water

  • Building and infrastructure

Accessories

  • Basic Operator panel (BOP-2) RS Part Number 744-9626

  • Smart Access Module (SAM) RS Part Number 189-5353

  • Intelligent Operator Panel (IOP-2) RS Part Number 190-9742

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,230.50

€ 2,230.50 Each (ex VAT)

€ 2,654.30

€ 2,654.30 Each (inc. VAT)

Siemens Inverter Drive, 11 kW, 3 Phase, 380 → 480 V ac, 24.5 A, SINAMICS G120X Series

€ 2,230.50

€ 2,230.50 Each (ex VAT)

€ 2,654.30

€ 2,654.30 Each (inc. VAT)

Siemens Inverter Drive, 11 kW, 3 Phase, 380 → 480 V ac, 24.5 A, SINAMICS G120X Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Power Rating

11 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

24.5 A

For Use With

SINAMICS G120X

Series

SINAMICS G120X

Field Bus Communication Type

Profinet

IP Rating

IP20

STO

Yes

Drive Type

PID Control

Mounting Type

Wall Mount

Control Panel

Yes

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Overall Length

140mm

Interface

Ethernet

Special Features

Closed Loop Control

Overall Width

209mm

Standards Met

CE Certified, cUL Recognized, EAC Certified, KCC, RCM, REACH, SEMI F47, UL Listed

Overall Depth

295mm

Function

Motor Control

Country of Origin

United Kingdom

Product details

Siemens SINAMICS G120X Inverter Drives

The frequency converter SINAMICS G120X from Siemens Master the elements for the pump/fan applications, the water/wastewater (W/WW) and building technology/HVAC sectors. The SINAMICS G120X impresses due to the straightforward selection and ordering, easy handling "out of the box" and simple integration in the application. Simple setup with the SINAMICS G120 Smart Access Module or the IOP-2 operator panel.

The SINAMICS G120X operates stably under all line conditions, optionally complies with the EMC categories C2 and C1, and is particularly robust due to its operating temperature from -20 °C to +60 °C. Specific industry functions such as tube filling mode and bypass function make the converter especially efficient. All devices in the series are harmonized and integrated in terms of their voltages and networks, as well as consistently designed for cost-optimized and resource-saving operation. Their compact design saves space in the control cabinet.

The SINAMICS G120X series are available in nine different frame sizes and performance ratings ranging between 0.75 kW and 630 kW. The SINAMICS G120X frequency converter can be put into operation easily using various options such as the external Basic Operator Panel (BOP-2), the Smart Access Module (SAM) and the Intelligent Operator Panel (IOP-2). SINAMICS – simply my drive!

Features and Benefits

  • User friendly design

  • Easy to use operator panel

  • Robust and reliable construction

  • Extremely energy efficient

  • Available in a range of frame sizes and power ranges

Applications

The Siemens SINAMIC G120x series of converters are used in a wide range of industrial applications. Some of the most common are

  • HVAC

  • Water

  • Waste water

  • Building and infrastructure

Accessories

  • Basic Operator panel (BOP-2) RS Part Number 744-9626

  • Smart Access Module (SAM) RS Part Number 189-5353

  • Intelligent Operator Panel (IOP-2) RS Part Number 190-9742

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more