E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens, 1m Cat5, Green RJ45 to RJ45, Copper Braid, Plastic Laminated Aluminium Foil Shielded, Terminated

RS Stock No.: 256-0931Brand: SiemensManufacturers Part No.: 6XV1850-2HH10
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Siemens

LAN Category

Cat5

Length

1m

Terminated/Unterminated

Terminated

Shield Type

Copper Braid, Plastic Laminated Aluminium Foil

Connector 1

RJ45

Connector 2

RJ45

Shielded/Unshielded

Shielded

Sheath Colour

Green

Country of Origin

Germany

Stock information temporarily unavailable.

€ 23.75

€ 23.75 Each (ex VAT)

€ 28.26

€ 28.26 Each (inc. VAT)

Siemens, 1m Cat5, Green RJ45 to RJ45, Copper Braid, Plastic Laminated Aluminium Foil Shielded, Terminated

€ 23.75

€ 23.75 Each (ex VAT)

€ 28.26

€ 28.26 Each (inc. VAT)

Siemens, 1m Cat5, Green RJ45 to RJ45, Copper Braid, Plastic Laminated Aluminium Foil Shielded, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

LAN Category

Cat5

Length

1m

Terminated/Unterminated

Terminated

Shield Type

Copper Braid, Plastic Laminated Aluminium Foil

Connector 1

RJ45

Connector 2

RJ45

Shielded/Unshielded

Shielded

Sheath Colour

Green

Country of Origin

Germany