E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens 3 Phase TFT Energy Meter, Type Loop Powered LCD Indicator

RS Stock No.: 217-751Brand: SiemensManufacturers Part No.: 7KM4220-0BA01-1EA0
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

Siemens

Series

PAC4220

Cutout Height

96mm

Cutout Width

96mm

Display Type

TFT

Number of Phases

3

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Find out more)

Yes

Meter Type

Loop Powered LCD Indicator

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

€ 1,255.40

€ 1,255.40 Each (ex VAT)

€ 1,493.93

€ 1,493.93 Each (inc. VAT)

Siemens 3 Phase TFT Energy Meter, Type Loop Powered LCD Indicator

€ 1,255.40

€ 1,255.40 Each (ex VAT)

€ 1,493.93

€ 1,493.93 Each (inc. VAT)

Siemens 3 Phase TFT Energy Meter, Type Loop Powered LCD Indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Brand

Siemens

Series

PAC4220

Cutout Height

96mm

Cutout Width

96mm

Display Type

TFT

Number of Phases

3

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Find out more)

Yes

Meter Type

Loop Powered LCD Indicator

Country of Origin

Hungary

You may be interested in