E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens Digital DIN Rail Time Switch 230 V ac, 1-Channel

RS Stock No.: 787-8002Brand: SiemensManufacturers Part No.: 7LF4521-0Distrelec Article No.: 30124860
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Siemens

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Days

Segment Length

1 s

Contact Configuration

SPDT

Height

83mm

Depth

70mm

Memory Spaces

56

Distrelec Product Id

30124860

Country of Origin

Italy

Product details

7LF4 - Digital Time Switch

Time Switch Series 7LF4 for DIN rail mounting

Weekly program
Professional and Astro versions
Text-guided programming concept
Simple programming via PC
Holiday program
Operating hours counter, count range 65535h

Professional

56 programs
random program

Astro

Astro function
28 programs
1h test
Input disable via PIN Code

Data key

Programming on PC with USB adapter and software
Programs read into the timer
Programs written from the timer
Programs transferred between timers or PC

USB adapter and software

For reading and writing data keys on PC
incl. Programming software BETASoft
incl. one data key
Connected via USB port
For Windows 98SE, 2000, ME or XP

Approvals

CE

Remotely Programmable

You may be interested in
Stock information temporarily unavailable.

€ 322.06

€ 322.06 Each (ex VAT)

€ 383.25

€ 383.25 Each (inc. VAT)

Siemens Digital DIN Rail Time Switch 230 V ac, 1-Channel

€ 322.06

€ 322.06 Each (ex VAT)

€ 383.25

€ 383.25 Each (inc. VAT)

Siemens Digital DIN Rail Time Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Days

Segment Length

1 s

Contact Configuration

SPDT

Height

83mm

Depth

70mm

Memory Spaces

56

Distrelec Product Id

30124860

Country of Origin

Italy

Product details

7LF4 - Digital Time Switch

Time Switch Series 7LF4 for DIN rail mounting

Weekly program
Professional and Astro versions
Text-guided programming concept
Simple programming via PC
Holiday program
Operating hours counter, count range 65535h

Professional

56 programs
random program

Astro

Astro function
28 programs
1h test
Input disable via PIN Code

Data key

Programming on PC with USB adapter and software
Programs read into the timer
Programs written from the timer
Programs transferred between timers or PC

USB adapter and software

For reading and writing data keys on PC
incl. Programming software BETASoft
incl. one data key
Connected via USB port
For Windows 98SE, 2000, ME or XP

Approvals

CE

Remotely Programmable

You may be interested in