Siemens SIWAREX WL Series Single Point Load Cell, 10kg Range, Compression Measure

Technical Document
Specifications
Brand
SiemensForce Measured
Compression
Force/ Load Measurement Range
10kg
Series
SIWAREX WL
Sensor Type
Single Point
Terminal Type
Screw
IP Rating
IP65
Housing Material
Aluminium
Length
150mm
Width
40mm
Depth
25mm
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+65°C
Force Measurement Range
10kg
Dimensions
25 x 40 x 150 mm
Accuracy
±0.02%
Distrelec Product Id
30397101
Country of Origin
China
Product details
Siemens Siwarex Load Cells
The Siemens Siwarex range of load cells offer a wide selection of different designs suitable for nearly all applications in industrial weighing. The load cells cover a large range of nominal loads, with additional mounting units and accessories available to offer optimum alignment and protection to ensure accuracy. As a standard, most load cells have a C3 accuracy class.
Single Point Load Cells
The Siemens Single Point load cell is designed for use in platform scales featuring just one load cell and medium accuracy weighing machines. They can also be used in small beltscales. The load cell benefits from quick and simple installation with SIWAREX mounting devices.
Features and Benefits
The aluminium load cell is hermetically sealed, offering an industrial protection rating of IP65.
This range of load cells offer rated loads ranging from 3kg to 100kg.
Maximum platform size of 400m x 400mm.
Usage in legal for trade sales is possible.
€ 167.97
€ 167.97 Each (ex VAT)
€ 199.88
€ 199.88 Each (inc. VAT)
1
€ 167.97
€ 167.97 Each (ex VAT)
€ 199.88
€ 199.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensForce Measured
Compression
Force/ Load Measurement Range
10kg
Series
SIWAREX WL
Sensor Type
Single Point
Terminal Type
Screw
IP Rating
IP65
Housing Material
Aluminium
Length
150mm
Width
40mm
Depth
25mm
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+65°C
Force Measurement Range
10kg
Dimensions
25 x 40 x 150 mm
Accuracy
±0.02%
Distrelec Product Id
30397101
Country of Origin
China
Product details
Siemens Siwarex Load Cells
The Siemens Siwarex range of load cells offer a wide selection of different designs suitable for nearly all applications in industrial weighing. The load cells cover a large range of nominal loads, with additional mounting units and accessories available to offer optimum alignment and protection to ensure accuracy. As a standard, most load cells have a C3 accuracy class.
Single Point Load Cells
The Siemens Single Point load cell is designed for use in platform scales featuring just one load cell and medium accuracy weighing machines. They can also be used in small beltscales. The load cell benefits from quick and simple installation with SIWAREX mounting devices.
Features and Benefits
The aluminium load cell is hermetically sealed, offering an industrial protection rating of IP65.
This range of load cells offer rated loads ranging from 3kg to 100kg.
Maximum platform size of 400m x 400mm.
Usage in legal for trade sales is possible.