Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

7ML5740-1BB01-0A Siemens 4 Digit LED LED Display, Red

RS Stock No.: 144-2580Brand: SiemensManufacturers Part No.: 7ML5740-1BB01-0A
brand-logo
View all in LED Displays

Technical Document

Specifications

Brand

Siemens

Display Type

LED

Number of Characters

4

LED Colours

Red

LED Colour(s)

Red

Number Of Segments

7

Mounting Type

Panel Mount

External Depth

106mm

External Dimensions

119 x 62 x 106mm

External Height

62mm

External Width

119mm

Colour Of Face

Black

Forward Voltage

10 V dc

Series

RD200

Operating Temperature Range

-40 → +65°C

Forward Current

20mA

For Use With

Process Instrumentation

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-40°C

Country of Origin

United States

Product details

SITRANS RD200 Display

The SITRANS RD200 from Siemens is a universal, panel mount display. There is an optional large 35 mm display which gives the user greater visibility. The display can then be read at a distance of up to 10 m.
Data can be remotely collected, logged and presented from as many as 100 displays onto a computer using free downloadable RD software.
The SITRANS RD200 can be set up as a standard panel mount, or be combined with optional enclosures to hold up to six displays.

Features and Benefits

• Optional large display
• Universal input
• Remote collection of data
• Easy installation
• Easy-to-read output

Product Application Information

The SITRANS RD200 accepts a single input of current, voltage, thermocouple or RTD, making it ideal for most field instruments.

Displays

Stock information temporarily unavailable.

€ 805.43

€ 805.43 Each (ex VAT)

€ 958.46

€ 958.46 Each (inc. VAT)

7ML5740-1BB01-0A Siemens 4 Digit LED LED Display, Red

€ 805.43

€ 805.43 Each (ex VAT)

€ 958.46

€ 958.46 Each (inc. VAT)

7ML5740-1BB01-0A Siemens 4 Digit LED LED Display, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Display Type

LED

Number of Characters

4

LED Colours

Red

LED Colour(s)

Red

Number Of Segments

7

Mounting Type

Panel Mount

External Depth

106mm

External Dimensions

119 x 62 x 106mm

External Height

62mm

External Width

119mm

Colour Of Face

Black

Forward Voltage

10 V dc

Series

RD200

Operating Temperature Range

-40 → +65°C

Forward Current

20mA

For Use With

Process Instrumentation

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-40°C

Country of Origin

United States

Product details

SITRANS RD200 Display

The SITRANS RD200 from Siemens is a universal, panel mount display. There is an optional large 35 mm display which gives the user greater visibility. The display can then be read at a distance of up to 10 m.
Data can be remotely collected, logged and presented from as many as 100 displays onto a computer using free downloadable RD software.
The SITRANS RD200 can be set up as a standard panel mount, or be combined with optional enclosures to hold up to six displays.

Features and Benefits

• Optional large display
• Universal input
• Remote collection of data
• Easy installation
• Easy-to-read output

Product Application Information

The SITRANS RD200 accepts a single input of current, voltage, thermocouple or RTD, making it ideal for most field instruments.

Displays