Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Siemens SITRANS TH300 Temperature Transmitter PT100 Input, 11 → 35 V dc

RS Stock No.: 113-547Brand: SiemensManufacturers Part No.: 7NG3212-0AN00Distrelec Article No.: 30397109
brand-logo
View all in Temperature Transmitters

Technical Document

Specifications

Brand

Siemens

Input Type

PT100

Supply Voltage

11 → 35 V dc

Diameter

44 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

SITRANS TH300

Depth

26.3mm

Distrelec Product Id

30397109

Country of Origin

China

Stock information temporarily unavailable.

€ 738.06

€ 738.06 Each (ex VAT)

€ 878.29

€ 878.29 Each (inc. VAT)

Siemens SITRANS TH300 Temperature Transmitter PT100 Input, 11 → 35 V dc

€ 738.06

€ 738.06 Each (ex VAT)

€ 878.29

€ 878.29 Each (inc. VAT)

Siemens SITRANS TH300 Temperature Transmitter PT100 Input, 11 → 35 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Input Type

PT100

Supply Voltage

11 → 35 V dc

Diameter

44 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

SITRANS TH300

Depth

26.3mm

Distrelec Product Id

30397109

Country of Origin

China