Siemens DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.05 → 100 s, 3 → 100 min, 5

RS Stock No.: 699-7064Brand: SiemensManufacturers Part No.: 7PV1540-1AW30
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Siemens

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

OFF Delay

Time Range

0.05 → 100 s, 3 → 100 min, 5 → 100h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

(dc) 1 A, (ac) 3A

Maximum Voltage

250V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Length

90mm

Maximum Operating Temperature

+55°C

Depth

66.7mm

Minimum Operating Temperature

-25°C

Country of Origin

Czech Republic

Product details

7PV15 - timer relay; real shut-off delay

7 time ranges
Wide range input
Change the time range during operation
Change the functional operation in de-energised state
High repeat accuracy
Integrated overvoltage protection
LED status display
Slim design

True Off Delay

Stock information temporarily unavailable.

€ 105.40

€ 105.40 Each (ex VAT)

€ 125.43

€ 125.43 Each (inc. VAT)

Siemens DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.05 → 100 s, 3 → 100 min, 5

€ 105.40

€ 105.40 Each (ex VAT)

€ 125.43

€ 125.43 Each (inc. VAT)

Siemens DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.05 → 100 s, 3 → 100 min, 5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

OFF Delay

Time Range

0.05 → 100 s, 3 → 100 min, 5 → 100h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

(dc) 1 A, (ac) 3A

Maximum Voltage

250V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Length

90mm

Maximum Operating Temperature

+55°C

Depth

66.7mm

Minimum Operating Temperature

-25°C

Country of Origin

Czech Republic

Product details

7PV15 - timer relay; real shut-off delay

7 time ranges
Wide range input
Change the time range during operation
Change the functional operation in de-energised state
High repeat accuracy
Integrated overvoltage protection
LED status display
Slim design

True Off Delay