E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens 8WA1011 Series Black Terminal Block, 2.5mm², Screw Termination

RS Stock No.: 225-4701Brand: SiemensManufacturers Part No.: 8WA1011-1BF24
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Siemens

Colour

Black

Series

8WA1011

Termination Method

Screw

Cable CSA

2.5mm²

Current Rating

24A

Voltage Rating

800 V

Country of Origin

Greece

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Siemens 8WA1011 Series Black Terminal Block, 2.5mm², Screw Termination

P.O.A.

Each (In a Pack of 50) (ex VAT)

Siemens 8WA1011 Series Black Terminal Block, 2.5mm², Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Colour

Black

Series

8WA1011

Termination Method

Screw

Cable CSA

2.5mm²

Current Rating

24A

Voltage Rating

800 V

Country of Origin

Greece

You may be interested in