Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens C620A Cordless Telephone

RS Stock No.: 893-7672Brand: SiemensManufacturers Part No.: L36852-H2423-L111
brand-logo
View all in Landline Phones

Technical Document

Specifications

Brand

Siemens

Model

C620A

Mount Style

Desktop

Handset Style

Cordless

Plug Type

Type G - British 3-Pin

LCD Display

Yes

Phones per Package

1

Phone Book Capacity

250

Country of Origin

Germany

Product details

Gigaset C620A Cordless Phone with Answer Machine

The C620A combines stylish design with the innovative state of the art technology associated with Gigaset's range of phones, including our nuisance call blocking feature

Call Blocking and time controlled call silencing
Address book up to 250 entries, each with 3 numbers, email address and reminder dates
Digital answering machine for up to 55 minutes of messages
Large colour 1.8in. TFT 6 line user friendly screen display
Brilliant HSP™ sound quality, even when talking hands-free
Talk Time 26 hrs
Standby Time 530 hrs.
Hands free
Baby Monitor

Nuisance Call Blocking
The C620A incorporates a dedicated nuisance call blocking key, which helps you to block and manage unwanted calls. Users of the C620A can benefit from a 15 number 'blacklist' option for persistent nuisance callers and the day and night switch silencing feature which can be set by time to ensure you are undisturbed when you need it most

C620A Single (RS 893-7660)
C620A Duo (RS 893-7679)
C620A Trio (RS 893-7672)
C620 Additional Handset (RS 893-7676)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens C620A Cordless Telephone

P.O.A.

Siemens C620A Cordless Telephone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Model

C620A

Mount Style

Desktop

Handset Style

Cordless

Plug Type

Type G - British 3-Pin

LCD Display

Yes

Phones per Package

1

Phone Book Capacity

250

Country of Origin

Germany

Product details

Gigaset C620A Cordless Phone with Answer Machine

The C620A combines stylish design with the innovative state of the art technology associated with Gigaset's range of phones, including our nuisance call blocking feature

Call Blocking and time controlled call silencing
Address book up to 250 entries, each with 3 numbers, email address and reminder dates
Digital answering machine for up to 55 minutes of messages
Large colour 1.8in. TFT 6 line user friendly screen display
Brilliant HSP™ sound quality, even when talking hands-free
Talk Time 26 hrs
Standby Time 530 hrs.
Hands free
Baby Monitor

Nuisance Call Blocking
The C620A incorporates a dedicated nuisance call blocking key, which helps you to block and manage unwanted calls. Users of the C620A can benefit from a 15 number 'blacklist' option for persistent nuisance callers and the day and night switch silencing feature which can be set by time to ensure you are undisturbed when you need it most

C620A Single (RS 893-7660)
C620A Duo (RS 893-7679)
C620A Trio (RS 893-7672)
C620 Additional Handset (RS 893-7676)

You may be interested in