E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens PT1000 Temperature Sensor, ±0.95 +130°C Max

RS Stock No.: 282-5185Brand: SiemensManufacturers Part No.: QAE2112.010
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Siemens

Sensor Type

PT1000

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+130°C

Termination Type

Screw

Series

QAE21

Accuracy

±0.95

Country of Origin

China

Stock information temporarily unavailable.

€ 124.28

€ 124.28 Each (ex VAT)

€ 147.89

€ 147.89 Each (inc. VAT)

Siemens PT1000 Temperature Sensor, ±0.95 +130°C Max

€ 124.28

€ 124.28 Each (ex VAT)

€ 147.89

€ 147.89 Each (inc. VAT)

Siemens PT1000 Temperature Sensor, ±0.95 +130°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Sensor Type

PT1000

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+130°C

Termination Type

Screw

Series

QAE21

Accuracy

±0.95

Country of Origin

China