Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Siemens Silicone PTC Thermistor, -30°C Min, +130°C Max

RS Stock No.: 282-5190Brand: SiemensManufacturers Part No.: QAP2012.150
brand-logo
View all in Thermistors

Technical Document

Specifications

Brand

Siemens

Thermistor Type

PTC

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+130°C

Response Time

25 s

Cable Length

1.5m

Accuracy

4

Material

Silicone

Country of Origin

Romania

Stock information temporarily unavailable.

€ 89.82

€ 89.82 Each (ex VAT)

€ 106.89

€ 106.89 Each (inc. VAT)

Siemens Silicone PTC Thermistor, -30°C Min, +130°C Max

€ 89.82

€ 89.82 Each (ex VAT)

€ 106.89

€ 106.89 Each (inc. VAT)

Siemens Silicone PTC Thermistor, -30°C Min, +130°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Thermistor Type

PTC

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+130°C

Response Time

25 s

Cable Length

1.5m

Accuracy

4

Material

Silicone

Country of Origin

Romania