Technical Document
Specifications
Brand
SiemensMedia Monitored
Air, Gas, Liquid, Water
Device Type
Flow Switch For Use In Hydraulic System
Supply Voltage
230 V ac
Material
Polyamide
Series
QVE1901
Current Rating
6 A
Country of Origin
Germany
€ 305.12
€ 305.12 Each (ex VAT)
€ 363.09
€ 363.09 Each (inc. VAT)
1
€ 305.12
€ 305.12 Each (ex VAT)
€ 363.09
€ 363.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensMedia Monitored
Air, Gas, Liquid, Water
Device Type
Flow Switch For Use In Hydraulic System
Supply Voltage
230 V ac
Material
Polyamide
Series
QVE1901
Current Rating
6 A
Country of Origin
Germany