E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens RMZ Series Extension Module for Use with Rmh760b Heating Controller, Universal Signal Inputs, Analogue, Relay,

RS Stock No.: 287-8758Brand: SiemensManufacturers Part No.: RMZ782B
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Extension Module

Range

Synco™ 700

Series

RMZ

Input Type

Universal Signal Inputs

Number of Inputs

3

Output Type

Analogue, Relay

Number of Outputs

4

For Use With

Rmh760b Heating Controller

Supply Voltage

24 V ac

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 1,002.93

€ 1,002.93 Each (ex VAT)

€ 1,193.49

€ 1,193.49 Each (inc. VAT)

Siemens RMZ Series Extension Module for Use with Rmh760b Heating Controller, Universal Signal Inputs, Analogue, Relay,

€ 1,002.93

€ 1,002.93 Each (ex VAT)

€ 1,193.49

€ 1,193.49 Each (inc. VAT)

Siemens RMZ Series Extension Module for Use with Rmh760b Heating Controller, Universal Signal Inputs, Analogue, Relay,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Extension Module

Range

Synco™ 700

Series

RMZ

Input Type

Universal Signal Inputs

Number of Inputs

3

Output Type

Analogue, Relay

Number of Outputs

4

For Use With

Rmh760b Heating Controller

Supply Voltage

24 V ac

Country of Origin

Switzerland