Technical Document
Specifications
Brand
SiemensAccessory Type
Extension Module
Range
Synco™ 700
Series
RMZ78
Input Type
Universal Signal Inputs
Number of Inputs
4
Output Type
Analogue, Relay
Number of Outputs
4
For Use With
Synco™ 700 Controls
Supply Voltage
24 V ac
Country of Origin
Switzerland
Stock information temporarily unavailable.
€ 1,171.95
€ 1,171.95 Each (ex VAT)
€ 1,394.62
€ 1,394.62 Each (inc. VAT)
Siemens RMZ78 Series Extension Module for Use with Synco™ 700 Controls, Universal Signal Inputs, Analogue, Relay, 24 V
1
€ 1,171.95
€ 1,171.95 Each (ex VAT)
€ 1,394.62
€ 1,394.62 Each (inc. VAT)
Siemens RMZ78 Series Extension Module for Use with Synco™ 700 Controls, Universal Signal Inputs, Analogue, Relay, 24 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
Extension Module
Range
Synco™ 700
Series
RMZ78
Input Type
Universal Signal Inputs
Number of Inputs
4
Output Type
Analogue, Relay
Number of Outputs
4
For Use With
Synco™ 700 Controls
Supply Voltage
24 V ac
Country of Origin
Switzerland