Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Siemens Electric 3 port Servomotor -, 230 V Supply Voltage

RS Stock No.: 282-5257Brand: SiemensManufacturers Part No.: SAX31.03
brand-logo
View all in Valve Actuators

Technical Document

Specifications

Brand

Siemens

Number of Ports Supported

3

Maximum Opening Time

30s

Supply Voltage

230 V

Actuator Type

Electric

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 855.79

€ 855.79 Each (ex VAT)

€ 1,018.39

€ 1,018.39 Each (inc. VAT)

Siemens Electric 3 port Servomotor -, 230 V Supply Voltage

€ 855.79

€ 855.79 Each (ex VAT)

€ 1,018.39

€ 1,018.39 Each (inc. VAT)

Siemens Electric 3 port Servomotor -, 230 V Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Ports Supported

3

Maximum Opening Time

30s

Supply Voltage

230 V

Actuator Type

Electric

Country of Origin

Switzerland