Technical Document
Specifications
Brand
SiemensAccessory Type
I/O module
Range
TX-I/O™
Series
TXM1
Input Type
Digital
Number of Inputs
4
Output Type
Relay
Number of Outputs
3
For Use With
Building Automation And Control Systems
Supply Voltage
24 V dc
Country of Origin
Switzerland
€ 421.64
€ 421.64 Each (ex VAT)
€ 501.75
€ 501.75 Each (inc. VAT)
1
€ 421.64
€ 421.64 Each (ex VAT)
€ 501.75
€ 501.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
I/O module
Range
TX-I/O™
Series
TXM1
Input Type
Digital
Number of Inputs
4
Output Type
Relay
Number of Outputs
3
For Use With
Building Automation And Control Systems
Supply Voltage
24 V dc
Country of Origin
Switzerland