Siemens Dectector

RS Stock No.: 639-220Brand: SiemensManufacturers Part No.: UP 258D43 / 5WG1258-2DB43
brand-logo
View all in Multi Function Sensors

Technical Document

Specifications

Brand

Siemens

Device Type

Dectector

Mounting Type

Wall Mounting

Height

41mm

Length

120mm

Country of Origin

Romania

€ 578.26

€ 578.26 Each (ex VAT)

€ 688.13

€ 688.13 Each (inc. VAT)

Siemens Dectector

€ 578.26

€ 578.26 Each (ex VAT)

€ 688.13

€ 688.13 Each (inc. VAT)

Siemens Dectector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Device Type

Dectector

Mounting Type

Wall Mounting

Height

41mm

Length

120mm

Country of Origin

Romania