Technical Document
Specifications
Brand
SiemensConnection Port Thread
R 1/2
Manufacturer Series
VVI46
Maximum Operating Pressure
16 bar
Minimum Operating Temperature
'+1°C
Maximum Operating Temperature
'+110°C
Body Material
Brass
Country of Origin
China
Stock information temporarily unavailable.
€ 61.66
€ 61.66 Each (ex VAT)
€ 73.38
€ 73.38 Each (inc. VAT)
Siemens Hydraulic Relief Valve, S55249-V106, R 1/2, 16 bar
1
€ 61.66
€ 61.66 Each (ex VAT)
€ 73.38
€ 73.38 Each (inc. VAT)
Siemens Hydraulic Relief Valve, S55249-V106, R 1/2, 16 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensConnection Port Thread
R 1/2
Manufacturer Series
VVI46
Maximum Operating Pressure
16 bar
Minimum Operating Temperature
'+1°C
Maximum Operating Temperature
'+110°C
Body Material
Brass
Country of Origin
China