Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Sifam Tinsley SS74 Series Analogue Voltmeter AC, 68 x 68 mm

RS Stock No.: 123-6775Brand: Sifam TinsleyManufacturers Part No.: SS74-V2VX1N1CA70ST
brand-logo
View all in Voltmeters

Technical Document

Specifications

Current Type

AC

Cutout Height

68mm

Cutout Width

68mm

Depth

5.5mm

Minimum Temperature

-10°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Measurement Range

0 → 500V ac

Series

SS74

Country of Origin

India

Product details

Selector Switch Panel Meters

Selector switch moving iron panel meters are housed in moulded polycarbonate cases and are designed for the measurement of AC currents. The frequency range of the current ranges from 15-400 Hz and voltages in the frequency range from 15-100 Hz.

Features and Benefits

• 3 phase, 3 & 4 wire voltage & current measurement
• Near linear scale
• Knife edge pointer
• Glass filled polycarbonate housing
• Easy installation with swivel screws

Sifam Tinsley Moving Iron Panel Meters

Stock information temporarily unavailable.

€ 32.47

€ 32.47 Each (ex VAT)

€ 38.64

€ 38.64 Each (inc. VAT)

Sifam Tinsley SS74 Series Analogue Voltmeter AC, 68 x 68 mm

€ 32.47

€ 32.47 Each (ex VAT)

€ 38.64

€ 38.64 Each (inc. VAT)

Sifam Tinsley SS74 Series Analogue Voltmeter AC, 68 x 68 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Type

AC

Cutout Height

68mm

Cutout Width

68mm

Depth

5.5mm

Minimum Temperature

-10°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Measurement Range

0 → 500V ac

Series

SS74

Country of Origin

India

Product details

Selector Switch Panel Meters

Selector switch moving iron panel meters are housed in moulded polycarbonate cases and are designed for the measurement of AC currents. The frequency range of the current ranges from 15-400 Hz and voltages in the frequency range from 15-100 Hz.

Features and Benefits

• 3 phase, 3 & 4 wire voltage & current measurement
• Near linear scale
• Knife edge pointer
• Glass filled polycarbonate housing
• Easy installation with swivel screws

Sifam Tinsley Moving Iron Panel Meters