E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sifam Tinsley Brass-Ended Shunt, 10 A Max, 75mV Output

RS Stock No.: 886-2070Brand: Sifam TinsleyManufacturers Part No.: YN01-04751BS000000
brand-logo
View all in Shunts

Technical Document

Specifications

Maximum Current

10 A

Voltage Output

75mV

Shunt Type

Brass-Ended

For Use With

Ammeter

Series

Kappa

Country of Origin

India

Product details

Sifam 75mV Ammeter Measuring Shunt

75mV Shunts Provide an accurate DC millivolt signal to drive ammeter indicators, overload protection and control devices, especially for higher amperage. They supply a voltage drop proportional to the DC current which is measured.
The current passing through the shunt produces a proportional voltage drop. A moving coil instrument connected to shunt measures the voltage drop across the shunt terminals.

Extension of DC current measuring ranges of moving-coil ammeters
Shunts of 1-25A ranges are fixed on an isolating base
The isolating base is adapted to be assembled on a 35mm DIN rail

Shunts

Stock information temporarily unavailable.

€ 46.12

€ 46.12 Each (ex VAT)

€ 54.88

€ 54.88 Each (inc. VAT)

Sifam Tinsley Brass-Ended Shunt, 10 A Max, 75mV Output

€ 46.12

€ 46.12 Each (ex VAT)

€ 54.88

€ 54.88 Each (inc. VAT)

Sifam Tinsley Brass-Ended Shunt, 10 A Max, 75mV Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 46.12
5 - 9€ 45.42
10+€ 45.11

Technical Document

Specifications

Maximum Current

10 A

Voltage Output

75mV

Shunt Type

Brass-Ended

For Use With

Ammeter

Series

Kappa

Country of Origin

India

Product details

Sifam 75mV Ammeter Measuring Shunt

75mV Shunts Provide an accurate DC millivolt signal to drive ammeter indicators, overload protection and control devices, especially for higher amperage. They supply a voltage drop proportional to the DC current which is measured.
The current passing through the shunt produces a proportional voltage drop. A moving coil instrument connected to shunt measures the voltage drop across the shunt terminals.

Extension of DC current measuring ranges of moving-coil ammeters
Shunts of 1-25A ranges are fixed on an isolating base
The isolating base is adapted to be assembled on a 35mm DIN rail

Shunts