Technical Document
Specifications
Brand
SifamShaft Type
Tang
Knob Height
12mm
Body Colour
Black
Indicator Colour
White
Material
Nylon
Knob Type
Slider with Line
Country of Origin
United Kingdom
Product details
Two Slot Nylon Slider Knobs
Available in 3 shaft fitting types: Straight, T-bar, tapered
Black nylon moulding with indicator line
Ergonomic design for ease of control
€ 3.15
€ 0.63 Each (In a Pack of 5) (ex VAT)
€ 3.75
€ 0.75 Each (In a Pack of 5) (inc. VAT)
5
€ 3.15
€ 0.63 Each (In a Pack of 5) (ex VAT)
€ 3.75
€ 0.75 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 0.63 | € 3.15 |
25 - 45 | € 0.60 | € 3.00 |
50 - 95 | € 0.55 | € 2.75 |
100 - 195 | € 0.52 | € 2.60 |
200+ | € 0.47 | € 2.35 |
Technical Document
Specifications
Brand
SifamShaft Type
Tang
Knob Height
12mm
Body Colour
Black
Indicator Colour
White
Material
Nylon
Knob Type
Slider with Line
Country of Origin
United Kingdom
Product details
Two Slot Nylon Slider Knobs
Available in 3 shaft fitting types: Straight, T-bar, tapered
Black nylon moulding with indicator line
Ergonomic design for ease of control