Sifam 21.5mm Black Potentiometer Knob for 6mm Shaft Splined, S210006-BLK

RS Stock No.: 225-732Brand: SifamManufacturers Part No.: S210006-BLK
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

Sifam

Shaft Size

6mm

Shaft Type

Circular

Knob Diameter

21.5mm

Knob Height

17.7mm

Body Colour

Black

Indicator Colour

White

Depth

10mm

Material

Nylon

Knob Type

Collet Knob

Country of Origin

United Kingdom

Product details

Matt Finish Collet Knobs (Style 1)

From Sifam, this selection of matt finish collet knobs are functional and simplistic. Compatible with various push-fit accessories, such as dial skirts and nut covers, this range of collet knobs are as versatile as they are practical.

Features and Benefits:

• Four diameters of collet knobs with a variety of collet sizes for different pot shafts etc
• The 21mm and 29mm versions incorporate an 8mm AF tightening nut and a recess in the base which will accommodate the control mounting nut
• The 11mm and 15mm versions incorporate round nuts with slots
• Fixing tools are available separately for tightening the collets, they do not have sufficient size to cover the control mounting nut and separate nut covers are available

Collet Knobs

You may be interested in
Stock information temporarily unavailable.

€ 56.40

€ 5.64 Each (In a Pack of 10) (ex VAT)

€ 67.12

€ 6.712 Each (In a Pack of 10) (inc. VAT)

Sifam 21.5mm Black Potentiometer Knob for 6mm Shaft Splined, S210006-BLK

€ 56.40

€ 5.64 Each (In a Pack of 10) (ex VAT)

€ 67.12

€ 6.712 Each (In a Pack of 10) (inc. VAT)

Sifam 21.5mm Black Potentiometer Knob for 6mm Shaft Splined, S210006-BLK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 5.64€ 56.40
50 - 240€ 4.83€ 48.30
250 - 490€ 4.52€ 45.20
500 - 990€ 4.36€ 43.60
1000+€ 4.18€ 41.80
You may be interested in

Technical Document

Specifications

Brand

Sifam

Shaft Size

6mm

Shaft Type

Circular

Knob Diameter

21.5mm

Knob Height

17.7mm

Body Colour

Black

Indicator Colour

White

Depth

10mm

Material

Nylon

Knob Type

Collet Knob

Country of Origin

United Kingdom

Product details

Matt Finish Collet Knobs (Style 1)

From Sifam, this selection of matt finish collet knobs are functional and simplistic. Compatible with various push-fit accessories, such as dial skirts and nut covers, this range of collet knobs are as versatile as they are practical.

Features and Benefits:

• Four diameters of collet knobs with a variety of collet sizes for different pot shafts etc
• The 21mm and 29mm versions incorporate an 8mm AF tightening nut and a recess in the base which will accommodate the control mounting nut
• The 11mm and 15mm versions incorporate round nuts with slots
• Fixing tools are available separately for tightening the collets, they do not have sufficient size to cover the control mounting nut and separate nut covers are available

Collet Knobs

You may be interested in