Signal Construct Red Panel Mount Indicator, 20 → 28V, 6mm Mounting Hole Size, Solder Tab Termination, IP67

RS Stock No.: 369-3425Brand: Signal ConstructManufacturers Part No.: SMCP06004
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Voltage Rating

20 → 28V

Light Output Colour

Red

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Solder Tab

Mounting Type

Panel Mount

IP Rating

IP67

Bezel Style

Recessed

Bezel Colour

Chrome

Current Rating

10mA

Length

23.8mm

Country of Origin

Germany

Product details

LED Indicators, 6mm Mounting, 12 & 24Vdc

3mm flat, colour diffuses epoxy lens
7mm low profile recessed style bezel bright satin, black or matt chrome plated brass housing

Supplied with

fixing nut and spring washer.

Stock information temporarily unavailable.

€ 10.05

€ 10.05 Each (ex VAT)

€ 11.96

€ 11.96 Each (inc. VAT)

Signal Construct Red Panel Mount Indicator, 20 → 28V, 6mm Mounting Hole Size, Solder Tab Termination, IP67

€ 10.05

€ 10.05 Each (ex VAT)

€ 11.96

€ 11.96 Each (inc. VAT)

Signal Construct Red Panel Mount Indicator, 20 → 28V, 6mm Mounting Hole Size, Solder Tab Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 10.05
25 - 49€ 9.19
50 - 99€ 8.25
100 - 249€ 7.44
250+€ 6.47

Technical Document

Specifications

Voltage Rating

20 → 28V

Light Output Colour

Red

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Solder Tab

Mounting Type

Panel Mount

IP Rating

IP67

Bezel Style

Recessed

Bezel Colour

Chrome

Current Rating

10mA

Length

23.8mm

Country of Origin

Germany

Product details

LED Indicators, 6mm Mounting, 12 & 24Vdc

3mm flat, colour diffuses epoxy lens
7mm low profile recessed style bezel bright satin, black or matt chrome plated brass housing

Supplied with

fixing nut and spring washer.