Signal Construct Blue Panel Mount Indicator, 230V, 22mm Mounting Hole Size

RS Stock No.: 369-3807Brand: Signal ConstructManufacturers Part No.: SMQD22438
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Voltage Rating

230V

Light Output Colour

Blue

Mounting Hole Size

22mm

Lamp Type

LED

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

20mA

Length

43.8mm

Country of Origin

Germany

Product details

LED Indicators, 22mm Mounting, 24Vac/dc, 130Vac & 230Vac

All products are sealed to IP67 and have a 22 to 22.5mm dia. mounting hole size.

20mm, colour diffused prominent style lens
30mm dia. Bright satin, black or matt chrome plated brass housing
Polarity can be either connection for dc use
Screw connections for wires up to 1.5mm²
Circular fixing nut can be tightened by hand

Supplied with

O-ring, circular fixing nut, spring washer.

€ 82.98

€ 82.98 Each (ex VAT)

€ 98.75

€ 98.75 Each (inc. VAT)

Signal Construct Blue Panel Mount Indicator, 230V, 22mm Mounting Hole Size

€ 82.98

€ 82.98 Each (ex VAT)

€ 98.75

€ 98.75 Each (inc. VAT)

Signal Construct Blue Panel Mount Indicator, 230V, 22mm Mounting Hole Size

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Voltage Rating

230V

Light Output Colour

Blue

Mounting Hole Size

22mm

Lamp Type

LED

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

20mA

Length

43.8mm

Country of Origin

Germany

Product details

LED Indicators, 22mm Mounting, 24Vac/dc, 130Vac & 230Vac

All products are sealed to IP67 and have a 22 to 22.5mm dia. mounting hole size.

20mm, colour diffused prominent style lens
30mm dia. Bright satin, black or matt chrome plated brass housing
Polarity can be either connection for dc use
Screw connections for wires up to 1.5mm²
Circular fixing nut can be tightened by hand

Supplied with

O-ring, circular fixing nut, spring washer.