Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Vinyl Fire Exit Left, Exit, English, Non-Illuminated Emergency Exit Label

RS Stock No.: 338-1605Brand: Signs & LabelsManufacturers Part No.: EX98A/S
View all in Exit Signs

Technical Document

Specifications

Self-Adhesive

Yes

Sign Description

Fire Exit Left

Material

Vinyl

Width

300mm

Text Message

Exit

Text Language

English

Colour

Green/White

Quantity Per Package

1

Height

150 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vinyl Fire Exit Left, Exit, English, Non-Illuminated Emergency Exit Label

P.O.A.

Vinyl Fire Exit Left, Exit, English, Non-Illuminated Emergency Exit Label
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Self-Adhesive

Yes

Sign Description

Fire Exit Left

Material

Vinyl

Width

300mm

Text Message

Exit

Text Language

English

Colour

Green/White

Quantity Per Package

1

Height

150 mm

You may be interested in