Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Signs & Labels Vinyl Mandatory Eye Protection Sign With English Text

RS Stock No.: 550-690Brand: Signs & LabelsManufacturers Part No.: M26A/S
View all in Mandatory Signs

Technical Document

Specifications

Sign Description

Eye Protection

Text Message

Eye Protection Must Be Worn

Text Language

English

Material

Vinyl

Height

200 mm

Colour

Blue/White

Quantity Per Package

5

Width

150mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Signs & Labels Vinyl Mandatory Eye Protection Sign With English Text

P.O.A.

Each (In a Pack of 5) (ex VAT)

Signs & Labels Vinyl Mandatory Eye Protection Sign With English Text
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Sign Description

Eye Protection

Text Message

Eye Protection Must Be Worn

Text Language

English

Material

Vinyl

Height

200 mm

Colour

Blue/White

Quantity Per Package

5

Width

150mm

You may be interested in