E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

PVC Fire Safety Label, Fire Exit Keep Clear With English Text

RS Stock No.: 370-1807Brand: Signs & LabelsManufacturers Part No.: NG10C/R
View all in Fire Safety Signs

Technical Document

Specifications

Sign Description

Keep Clear

Text Message

Fire Exit Keep Clear

Material

PVC

Height

150 mm

Text Language

English

Colour

Green/White

Quantity Per Package

1

Width

450mm

Product details

Emergency Escape Signs

Stock information temporarily unavailable.

P.O.A.

PVC Fire Safety Label, Fire Exit Keep Clear With English Text

P.O.A.

PVC Fire Safety Label, Fire Exit Keep Clear With English Text
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sign Description

Keep Clear

Text Message

Fire Exit Keep Clear

Material

PVC

Height

150 mm

Text Language

English

Colour

Green/White

Quantity Per Package

1

Width

450mm

Product details

Emergency Escape Signs