E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vinyl Fire Safety Label, Fire Exit Keep Clear With English Text Self-Adhesive

RS Stock No.: 370-1784Brand: Signs & LabelsManufacturers Part No.: NG10C/S
View all in Fire Safety Signs

Technical Document

Specifications

Sign Description

Keep Clear

Text Message

Fire Exit Keep Clear

Material

Vinyl

Self-Adhesive

Yes

Height

150 mm

Text Language

English

Colour

Green/White

Quantity Per Package

1

Width

450mm

Product details

Emergency Escape Signs

Stock information temporarily unavailable.

P.O.A.

Vinyl Fire Safety Label, Fire Exit Keep Clear With English Text Self-Adhesive

P.O.A.

Vinyl Fire Safety Label, Fire Exit Keep Clear With English Text Self-Adhesive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sign Description

Keep Clear

Text Message

Fire Exit Keep Clear

Material

Vinyl

Self-Adhesive

Yes

Height

150 mm

Text Language

English

Colour

Green/White

Quantity Per Package

1

Width

450mm

Product details

Emergency Escape Signs