Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Plastic No Access/Entry Prohibition Label, No Admittance-Sign, English

RS Stock No.: 863-019Brand: Signs & LabelsManufacturers Part No.: P46A/R
View all in Prohibition Signs

Technical Document

Specifications

Text Language

English

Text Message

No Admittance Authorised Personnel Only

Sign Description

No Access/Entry

Material

Plastic

Colour

Black/Red/White

Quantity Per Package

5

Height

200 mm

Width

150mm

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Plastic No Access/Entry Prohibition Label, No Admittance-Sign, English

P.O.A.

Each (In a Pack of 5) (ex VAT)

Plastic No Access/Entry Prohibition Label, No Admittance-Sign, English
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Text Language

English

Text Message

No Admittance Authorised Personnel Only

Sign Description

No Access/Entry

Material

Plastic

Colour

Black/Red/White

Quantity Per Package

5

Height

200 mm

Width

150mm