E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Plastic No Smoking Prohibition Label, No Smoking, No Drinking, No Eating, English

RS Stock No.: 863-356Brand: Signs & LabelsManufacturers Part No.: P62Z/R
View all in Prohibition Signs

Technical Document

Specifications

Text Language

English

Text Message

No Smoking, No Drinking, No Eating

Sign Description

No Smoking

Material

Plastic

Colour

Black/Red/White

Quantity Per Package

1

Height

300 mm

Width

300mm

Product details

Prohibition Signs

All prohibition safety sign designs comply with the relevant UK and EC legislation:

Stock information temporarily unavailable.

P.O.A.

Plastic No Smoking Prohibition Label, No Smoking, No Drinking, No Eating, English

P.O.A.

Plastic No Smoking Prohibition Label, No Smoking, No Drinking, No Eating, English
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Text Language

English

Text Message

No Smoking, No Drinking, No Eating

Sign Description

No Smoking

Material

Plastic

Colour

Black/Red/White

Quantity Per Package

1

Height

300 mm

Width

300mm

Product details

Prohibition Signs

All prohibition safety sign designs comply with the relevant UK and EC legislation: