E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Signs & Labels Blue Vinyl Pipe Marking Tape, Dim. W 150mm x L 33m

RS Stock No.: 866-434Brand: Signs & LabelsManufacturers Part No.: PTL106
brand-logo
View all in Pipe Marking Tape

Technical Document

Specifications

Colour

Blue

Width

150mm

Material

Vinyl

Length

33m

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70 °C

Country of Origin

United Kingdom

Product details

Identification Colour Tapes

No symbol or text
All rolls are 33m in length

Industrial Tapes

Unmarked pipes represent a hazard. Marking them with tapes will identify and display their contents. Such identification is covered by BS 1710. The Health & Safety (Safety Signs and Signals) Regulations place great emphasis on the labelling of pipework. The Regulations state that pipeline marking tapes and labels are required for use at points where employees are likely to be exposed to the contents of the pipework, for example; sampling or filling points, drain valves and flanging joints.,BS 1710: 1984 Identification of Pipelines and Services and BS 4800 provide guidance on the use of different colours and safety signs to identify the contents of pipework and its associated risks.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Signs & Labels Blue Vinyl Pipe Marking Tape, Dim. W 150mm x L 33m

P.O.A.

Signs & Labels Blue Vinyl Pipe Marking Tape, Dim. W 150mm x L 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Blue

Width

150mm

Material

Vinyl

Length

33m

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70 °C

Country of Origin

United Kingdom

Product details

Identification Colour Tapes

No symbol or text
All rolls are 33m in length

Industrial Tapes

Unmarked pipes represent a hazard. Marking them with tapes will identify and display their contents. Such identification is covered by BS 1710. The Health & Safety (Safety Signs and Signals) Regulations place great emphasis on the labelling of pipework. The Regulations state that pipeline marking tapes and labels are required for use at points where employees are likely to be exposed to the contents of the pipework, for example; sampling or filling points, drain valves and flanging joints.,BS 1710: 1984 Identification of Pipelines and Services and BS 4800 provide guidance on the use of different colours and safety signs to identify the contents of pipework and its associated risks.

You may be interested in